Edac 565-002-420-101 technical specifications.
| Terminal Pitch (mm) | 2.5 |
| Body Orientation | Straight |
| Mounting | Panel Mount |
| Number of Rows | 1 |
| Product Length (mm) | 9.1 |
| Product Depth (mm) | 15.5 |
| Product Height (mm) | 8.95 |
| Type | Wire to Board |
| Gender | HDR |
| Number of Contacts | 2 |
| Termination Method | Crimp |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 105°C |
| Max Current Rating | 3A |
| Max Voltage Rating | 250V |
| Cage Code | 31781 |
| EU RoHS | Yes |
| HTS Code | 8536694040 |
| Schedule B | 8536694040 |
| ECCN | EAR99 |
| Automotive | Yes |
| RoHS Versions | 2011/65/EU, 2015/863 |
Download the complete datasheet for Edac 565-002-420-101 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.