5-position, straight, male pin wire housing for cable mounting. Features a 2.5mm pitch, 3A current rating, and operates within a -40°C to 105°C temperature range. Constructed with Polybutylene contact material and Tin plating, this UL94 V-0 rated housing is waterproof and designed for crimp termination of wire gauges from 28AWG to 22AWG.
Edac 565-005-000-310 technical specifications.
| Color | Black |
| Contact Material | Polybutylene |
| Contact Plating | Tin |
| Contact Type | Male Pin |
| Current Rating | 3A |
| Features | WATERPROOF |
| Flammability Rating | UL94 V-0 |
| Gender | Male |
| Lead Free | Lead Free |
| Max Current Rating | 3A |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Mount | Free Hanging, Cable |
| Number of Contacts | 5 |
| Number of Positions | 5 |
| Number of Rows | 1 |
| Orientation | Straight |
| Package Quantity | 250 |
| Packaging | Bulk |
| Pitch | 2.5mm |
| Reach SVHC Compliant | No |
| Series | 565 |
| Termination | Crimp |
| Wire Gauge (Max) | 22AWG |
| Wire Gauge (Min) | 28AWG |
| RoHS | Not Compliant |
Download the complete datasheet for Edac 565-005-000-310 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.