Edac 565-005-714-900 technical specifications.
| Color | Black |
| Connector Type A | Plug |
| Connector Type B | Free Ends |
| Contact Material | PBT, Polybutylene |
| Current Rating | 3A |
| Length | 1m |
| Mount | Cable |
| Reach SVHC Compliant | No |
| Voltage Rating | 250V |
| DC Rated Voltage | 250V |
| RoHS | Compliant |
Download the complete datasheet for Edac 565-005-714-900 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.