Edac 565-280-210 technical specifications.
| Lead Free | Lead Free |
| Reach SVHC Compliant | No |
| RoHS Compliant | No |
| Series | 565 |
| Wire Gauge (Max) | 28AWG |
| Wire Gauge (Min) | 16AWG |
| RoHS | Not Compliant |
Download the complete datasheet for Edac 565-280-210 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.