Edac 565-290-711 technical specifications.
| Contact Gender | Male |
| Contact Material | Polybutylene, Bronze |
| Contact Plating | Tin |
| Contact Type | Signal |
| Current Rating | 3A |
| Gender | Male |
| Lead Free | Lead Free |
| Max Current Rating | 3A |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Mount | Cable |
| Orientation | Straight |
| Package Quantity | 540 |
| Packaging | Tape and Reel |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | No |
| Series | 565 |
| Shielding | Unshielded |
| Termination | Crimp |
| Wire Gauge (Max) | 28AWG |
| Wire Gauge (Min) | 22AWG |
| Wire/Cable Gauge | 22AWG |
| RoHS | Not Compliant |
Download the complete datasheet for Edac 565-290-711 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
