Edac 565-290-721 technical specifications.
| Contact Gender | Female |
| Contact Material | Bronze |
| Contact Plating | Tin |
| Current Rating | 3A |
| Gender | Female |
| Lead Free | Lead Free |
| Package Quantity | 540 |
| Packaging | Tape and Reel |
| Reach SVHC Compliant | No |
| RoHS Compliant | No |
| Series | 565 |
| Termination | Crimp |
| Wire Gauge (Max) | 28AWG |
| Wire Gauge (Min) | 22AWG |
| Wire/Cable Gauge | 22AWG |
| RoHS | Not Compliant |
Download the complete datasheet for Edac 565-290-721 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.