Edac 566-002-000-210 technical specifications.
| Contact Type | Female Socket |
| Features | WATERPROOF |
| Lead Free | Lead Free |
| Mount | Free Hanging |
| Number of Positions | 2 |
| Number of Rows | 1 |
| Package Quantity | 50 |
| Packaging | Bulk |
| Series | 566 |
| Termination | Crimp |
| RoHS | Compliant |
Download the complete datasheet for Edac 566-002-000-210 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.