Edac 566-002-714-120 technical specifications.
| Color | Multiple |
| Contact Plating | Tin |
| Features | WATERPROOF |
| Lead Free | Lead Free |
| Length | 0.392foot |
| Number of Positions | 2 |
| Number of Rows | 1 |
| Package Quantity | 100 |
| Series | 566 |
| Shielding | Unshielded |
| RoHS | Compliant |
Download the complete datasheet for Edac 566-002-714-120 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.