Edac 566-005-420-101 technical specifications.
| Contact Plating | Tin |
| Contact Type | Male Pin |
| Features | WATERPROOF |
| Lead Free | Lead Free |
| Mount | Through Hole |
| Number of Positions | 5 |
| Number of Rows | 1 |
| Package Quantity | 25 |
| Packaging | Bulk |
| Pitch | 0.079inch |
| Series | 566 |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for Edac 566-005-420-101 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
