Edac 566-200-100 technical specifications.
| Body Orientation | Straight |
| Type | Cap |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 105°C |
| Cage Code | 31781 |
| EU RoHS | Yes |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| RoHS Versions | 2011/65/EU, 2015/863 |
Download the complete datasheet for Edac 566-200-100 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.