Edac 566-290-711 technical specifications.
| Contact Material | Bronze |
| Contact Plating | Tin |
| Current Rating | 2A |
| Gender | Male |
| Lead Free | Lead Free |
| Package Quantity | 100 |
| Packaging | Bulk |
| Reach SVHC Compliant | No |
| Series | 566 |
| Termination | Crimp |
| Wire Gauge (Max) | 28AWG |
| Wire Gauge (Min) | 22AWG |
| Wire/Cable Gauge | 22AWG |
| RoHS | Compliant |
Download the complete datasheet for Edac 566-290-711 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.