Edac 568-001-000-200 technical specifications.
| Contact Type | Female Socket |
| Features | WATERPROOF |
| Gender | Receptacle |
| Lead Free | Lead Free |
| Max Current Rating | 15A |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Mount | Free Hanging, Cable |
| Number of Contacts | 1 |
| Number of Positions | 1 |
| Number of Rows | 1 |
| Orientation | Straight |
| Package Quantity | 250 |
| Packaging | Bulk |
| Reach SVHC Compliant | No |
| Series | 568 |
| Termination | Crimp |
| RoHS | Not Compliant |
Download the complete datasheet for Edac 568-001-000-200 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
