Edac 568-001-734-100 technical specifications.
| Color | Black |
| Contact Plating | Tin |
| Features | WATERPROOF |
| Lead Free | Contains Lead |
| Number of Positions | 1 |
| Number of Rows | 1 |
| Package Quantity | 100 |
| Series | 568 |
| Shielding | Unshielded |
| RoHS | Compliant |
Download the complete datasheet for Edac 568-001-734-100 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.