Edac 570-290-711 technical specifications.
| Contact Material | Brass |
| Contact Plating | Tin |
| Gender | Male |
| Lead Free | Lead Free |
| Package Quantity | 100 |
| Packaging | Tape and Reel |
| Reach SVHC Compliant | No |
| Series | 570 |
| Termination | Crimp |
| Wire Gauge (Max) | 22AWG |
| Wire Gauge (Min) | 20AWG |
| Wire/Cable Gauge | 20AWG |
| RoHS | Compliant |
Download the complete datasheet for Edac 570-290-711 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.