Edac 570-290-721 technical specifications.
| Contact Material | Brass, Bronze |
| Contact Plating | Tin |
| Gender | Female |
| Lead Free | Lead Free |
| Mount | Socket |
| Number of Positions | 1 |
| Package Quantity | 100 |
| Packaging | Tape and Reel |
| Reach SVHC Compliant | No |
| Series | 570 |
| Termination | Crimp |
| Wire Gauge (Max) | 22AWG |
| Wire Gauge (Min) | 20AWG |
| Wire/Cable Gauge | 22AWG |
| RoHS | Compliant |
Download the complete datasheet for Edac 570-290-721 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.