Edac 570-290-741 technical specifications.
| Contact Material | Bronze, Brass |
| Contact Plating | Tin |
| Contact Type | Socket |
| Current Rating | 10A |
| Gender | Female |
| Lead Free | Lead Free |
| Max Current Rating | 10A |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Mount | Cable |
| Number of Positions | 20 |
| Orientation | Straight |
| Package Quantity | 100 |
| Packaging | Tape and Reel |
| Reach SVHC Compliant | No |
| Series | 570 |
| Shielding | Unshielded |
| Termination | Crimp |
| Wire Gauge (Max) | 20AWG |
| Wire Gauge (Min) | 16AWG |
| Wire/Cable Gauge | 16AWG |
| RoHS | Compliant |
Download the complete datasheet for Edac 570-290-741 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
