Edac 616-220-301 technical specifications.
| Color | Grey |
| Lead Free | Lead Free |
| Material | Polycarbonate |
| Mount | Standard |
| Package Quantity | 100 |
| Packaging | Bulk |
| Series | 616 |
| RoHS | Not Compliant |
Download the complete datasheet for Edac 616-220-301 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.