Edac 616-220-304 technical specifications.
| Package/Case | 616 |
| Color | Grey |
| Lead Free | Lead Free |
| Material | Polycarbonate |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -65°C |
| Mount | Edge |
| Package Quantity | 100 |
| Packaging | Bulk |
| Reach SVHC Compliant | No |
| Series | 616 |
| RoHS | Not Compliant |
Download the complete datasheet for Edac 616-220-304 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.