Edac 616-220-310 technical specifications.
| Board Thickness | 1.57mm |
| Body Length | 228.6mm |
| Color | Grey |
| Length | 228.6mm |
| Material | PC, Polycarbonate |
| Package Quantity | 250 |
| Packaging | Bulk |
| Series | 616 |
| RoHS | Not Compliant |
Download the complete datasheet for Edac 616-220-310 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.