Edac 621-025-260-013 technical specifications.
| Contact Material | Brass |
| Contact Plating | Gold |
| Flammability Rating | UL94 V-0 |
| Height | 12.6mm |
| Housing Color | Black |
| Lead Free | Lead Free |
| Length | 53mm |
| Number of Positions | 25 |
| Number of Rows | 2 |
| RoHS Compliant | No |
| Width | 18.3mm |
| RoHS | Not Compliant |
Download the complete datasheet for Edac 621-025-260-013 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.