Edac 621-230-009 technical specifications.
| Lead Free | Contains Lead |
| Material | Metal |
| Number of Positions | 9 |
| Termination | Solder |
| RoHS | Not Compliant |
Download the complete datasheet for Edac 621-230-009 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.