Edac 624-025-661-033 technical specifications.
| Package/Case | 200 |
| Contact Material | Bronze |
| Contact Plating | Gold |
| Flammability Rating | UL94 V-0 |
| Gender | Female |
| Height | 12.6mm |
| Housing Color | Black |
| Lead Free | Lead Free |
| Length | 53mm |
| Max Current Rating | 5A |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Number of Contacts | 25 |
| Number of Ports | 1 |
| Number of Positions | 25 |
| Orientation | Right Angle |
| Pitch | 2.76mm |
| Plating | Steel |
| RoHS Compliant | Yes |
| Shell Size | B |
| Termination | Solder |
| Width | 14.6mm |
| RoHS | Compliant |
Download the complete datasheet for Edac 624-025-661-033 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.