Edac 626-009-262-042 technical specifications.
| Contact Material | Bronze |
| Contact Plating | Gold |
| Gender | Female |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Number of Contacts | 9 |
| Number of Ports | 1 |
| Orientation | Right Angle |
| Pitch | 2.74mm |
| Plating | Steel |
| RoHS Compliant | No |
| Shell Size | E |
| Termination | Solder |
| RoHS | Not Compliant |
Download the complete datasheet for Edac 626-009-262-042 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.