Edac 626-015-262-031 technical specifications.
| Color | Black |
| Contact Material | Bronze |
| Contact Plating | Gold |
| Contact Type | Signal |
| Dielectric Material | Polyester |
| Features | Shielded |
| Flammability Rating | UL94 V-0 |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole, Panel |
| Number of Positions | 15 |
| Number of Rows | 2 |
| RoHS Compliant | No |
| Series | 626 |
| Termination | Solder |
| RoHS | Not Compliant |
Download the complete datasheet for Edac 626-015-262-031 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.