Edac 627-009-220-042 technical specifications.
| Package/Case | Metal |
| Color | Black |
| Contact Material | Brass |
| Contact Plating | Gold |
| Contact Type | Signal |
| Dielectric Material | Polyester |
| Features | Shielded |
| Flammability Rating | UL94 V-0 |
| Height | 13.1mm |
| Housing Color | Black |
| Lead Free | Lead Free |
| Length | 30.8mm |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole, Panel |
| Number of Positions | 9 |
| Number of Rows | 2 |
| Packaging | Tray |
| RoHS Compliant | Yes |
| Series | 627 |
| Termination | Solder |
| Width | 12.6mm |
| RoHS | Compliant |
Download the complete datasheet for Edac 627-009-220-042 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.