Edac 627-009-222-042 technical specifications.
| Package/Case | Metal |
| Contact Material | Brass |
| Contact Plating | Gold |
| Flammability Rating | UL94 V-0 |
| Gender | Male |
| Height | 13.1mm |
| Housing Color | Black |
| Lead Free | Lead Free |
| Length | 30.8mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Number of Contacts | 9 |
| Number of Ports | 1 |
| Number of Positions | 9 |
| Number of Rows | 2 |
| Orientation | Straight |
| Pitch | 2.74mm |
| Plating | Steel |
| RoHS Compliant | Yes |
| Shell Size | E |
| Termination | Solder |
| Width | 12.6mm |
| RoHS | Compliant |
Download the complete datasheet for Edac 627-009-222-042 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.