Edac 627-009-620-042 technical specifications.
| Max Operating Temperature | 125 |
| Min Operating Temperature | -55 |
| Termination Type | SOLDER |
| Insulator Material | THERMOPLASTIC |
| Total Number of Contacts | 9 |
| Contact Gender | MALE |
| Reliability | COMMERCIAL |
| Manufacturer Series | 627 |
| Mounting Style | STRAIGHT |
| Rated Current (Signal) | 5 |
| Dielectric Withstanding Voltage | 1000VAC |
| Insulator Color | BLACK |
| Number Of PCB Rows | 2 |
| Plating Thickness | 30u |
| Contact Finish Termination | TIN/LEAD |
| Mating Contact Row Spacing | 0.112 |
| Eccn Code | EAR99 |
| HTS Code | 8536.69.40.30 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Edac 627-009-620-042 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.