Edac 627-229-015-010 technical specifications.
| Body Material | ABS |
| Lead Free | Lead Free |
| Number of Positions | 15 |
| Reach SVHC Compliant | No |
| RoHS Compliant | No |
| Series | 627 |
| RoHS | Not Compliant |
Download the complete datasheet for Edac 627-229-015-010 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.