Edac 627-W7W-222-012 technical specifications.
| Body Material | Steel |
| Color | Black |
| Contact Material | Copper Alloy |
| Contact Plating | Gold |
| Contact Type | Signal and Power |
| Dielectric Material | PBT |
| Flammability Rating | UL94 V-0 |
| Gender | Male |
| Lead Free | Lead Free |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -55°C |
| Mount | Panel |
| Number of Contacts | 7 |
| Number of Power Positions | 2 |
| Number of Rows | 2 |
| Packaging | Bulk |
| Ratings | IP67, Waterproof, Dust Tight |
| Reach SVHC Compliant | No |
| RoHS Compliant | No |
| Series | 600W |
| Termination | Solder |
| RoHS | Not Compliant |
Download the complete datasheet for Edac 627-W7W-222-012 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.