Edac 628-000-924 technical specifications.
| Lead Free | Lead Free |
| Mount | Cable |
| Number of Positions | 24 |
| Package Quantity | 50 |
| Series | 628 |
| RoHS | Compliant |
Download the complete datasheet for Edac 628-000-924 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
