Edac 628-000-969 technical specifications.
| Connector Type A | DVI |
| Mount | Cable |
| Series | 628 |
| Voltage Rating | 40V |
| Wire/Cable Type | Round |
| RoHS | Compliant |
Download the complete datasheet for Edac 628-000-969 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
