
9-position, 2-row D-Subminiature connector with a vertical, through-hole mounting style for panel applications. Features a shielded metal housing in black, utilizing gold-plated bronze signal contacts. Rated for 5A current, with a dielectric of polyester and a flammability rating of UL94 V-0. Operates across a temperature range of -55°C to 105°C, with solder termination.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Edac 628-009-220-046 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Package/Case | Metal |
| Color | Black |
| Contact Material | Bronze |
| Contact Plating | Gold |
| Contact Type | Signal |
| Current Rating | 5A |
| Dielectric Material | Polyester |
| Features | Shielded |
| Flammability Rating | UL94 V-0 |
| Height | 13.1mm |
| Housing Color | Black |
| Lead Free | Lead Free |
| Length | 30.8mm |
| Material | Metal |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole, Panel |
| Number of Positions | 9 |
| Number of Rows | 2 |
| Package Quantity | 25 |
| Packaging | Tray |
| RoHS Compliant | Yes |
| Series | 628 |
| Termination | Solder |
| Width | 12.6mm |
| RoHS | Compliant |
Download the complete datasheet for Edac 628-009-220-046 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.