
9-position, 2-row D-Subminiature connector with straight, solder termination. Features female signal contacts made of bronze with gold plating, rated for 5A current. Constructed with a steel body and metal housing in black, offering a shielded, through-hole, panel mount design. Operates within a temperature range of -55°C to 105°C and meets UL94 V-0 flammability rating.
Edac 628-009-220-047 technical specifications.
| Body Material | Steel |
| Package/Case | Metal |
| Color | Black |
| Contact Material | Bronze |
| Contact Plating | Gold |
| Contact Type | Signal |
| Current Rating | 5A |
| Features | Shielded |
| Flammability Rating | UL94 V-0 |
| Gender | Female |
| Height | 13.1mm |
| Housing Color | Black |
| Lead Free | Lead Free |
| Length | 30.8mm |
| Material | Metal |
| Max Current Rating | 5A |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole, Panel |
| Number of Contacts | 9 |
| Number of Ports | 1 |
| Number of Positions | 9 |
| Number of Rows | 2 |
| Orientation | Straight |
| Package Quantity | 25 |
| Packaging | Tray |
| Pitch | 2.74mm |
| Plating | Steel |
| RoHS Compliant | Yes |
| Series | 628 |
| Shell Size | E |
| Termination | Solder |
| Width | 12.6mm |
| RoHS | Compliant |
Download the complete datasheet for Edac 628-009-220-047 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.