Edac 628-009-228-046 technical specifications.
| Package/Case | Metal |
| Contact Material | Bronze |
| Contact Plating | Gold |
| Current Rating | 5A |
| Flammability Rating | UL94 V-0 |
| Gender | Female |
| Height | 13.1mm |
| Housing Color | Black |
| Insulation Material | Polyester |
| Lead Free | Lead Free |
| Length | 30.8mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Number of Positions | 9 |
| Number of Rows | 2 |
| Package Quantity | 25 |
| Plating | Nickel |
| RoHS Compliant | Yes |
| Shell Material | Steel |
| Termination | Crimp |
| Width | 12.6mm |
| RoHS | Compliant |
Download the complete datasheet for Edac 628-009-228-046 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.