Edac 628-009-620-016 technical specifications.
| Package/Case | Metal |
| Color | Black |
| Contact Plating | Gold |
| Contact Type | Signal |
| Current Rating | 5A |
| Features | Shielded |
| Lead Free | Lead Free |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole, Panel |
| Number of Contacts | 9 |
| Number of Ports | 1 |
| Number of Positions | 9 |
| Number of Rows | 2 |
| Orientation | Straight |
| Package Quantity | 100 |
| Packaging | Bulk |
| Pitch | 2.74mm |
| RoHS Compliant | Yes |
| Series | 628 |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for Edac 628-009-620-016 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.