Edac 628-015-620-047 technical specifications.
| Package/Case | Metal |
| Contact Material | Bronze |
| Contact Plating | Gold |
| Flammability Rating | UL94 V-0 |
| Height | 13.1mm |
| Housing Color | Black |
| Lead Free | Lead Free |
| Length | 39.2mm |
| Number of Positions | 15 |
| Number of Rows | 2 |
| RoHS Compliant | Yes |
| Width | 12.6mm |
| RoHS | Compliant |
Download the complete datasheet for Edac 628-015-620-047 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.