
37-position, 2-row D-Subminiature connector with straight, through-hole mounting for panel applications. Features a metal shell, black color, and signal contacts made of gold-plated bronze. Rated for 5A current and operates between -55°C and 105°C, with a 2.76mm pitch. This shielded connector offers solder termination and is packaged in bulk.
Edac 628-037-220-016 technical specifications.
| Package/Case | Metal |
| Color | Black |
| Contact Material | Bronze |
| Contact Plating | Gold |
| Contact Type | Signal |
| Current Rating | 5A |
| Features | Shielded |
| Max Current Rating | 5A |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole, Panel |
| Number of Contacts | 37 |
| Number of Ports | 1 |
| Number of Positions | 37 |
| Number of Rows | 2 |
| Orientation | Straight |
| Package Quantity | 25 |
| Packaging | Bulk |
| Pitch | 2.76mm |
| Plating | Steel |
| RoHS Compliant | No |
| Series | 628 |
| Shell Size | C |
| Termination | Solder |
| RoHS | Not Compliant |
Download the complete datasheet for Edac 628-037-220-016 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
