Edac 628-050-220-042 technical specifications.
| Contact Material | Bronze |
| Contact Plating | Gold |
| Flammability Rating | UL94 V-0 |
| Gender | Female |
| Height | 13.1mm |
| Housing Color | Black |
| Lead Free | Lead Free |
| Length | 67mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Number of Contacts | 50 |
| Number of Ports | 1 |
| Number of Positions | 50 |
| Number of Rows | 2 |
| Orientation | Straight |
| Pitch | 2.76mm |
| Plating | Steel |
| RoHS Compliant | Yes |
| Shell Size | D |
| Termination | Solder |
| Width | 12.6mm |
| RoHS | Not Compliant |
Download the complete datasheet for Edac 628-050-220-042 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.