Edac 633-026-663-042 technical specifications.
| Color | Black, Blue |
| Contact Plating | Gold |
| Contact Type | Signal |
| Current Rating | 5A |
| Features | Shielded |
| Lead Free | Lead Free |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole, Panel |
| Number of Positions | 26 |
| Number of Rows | 3 |
| Package Quantity | 25 |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Series | 633 |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for Edac 633-026-663-042 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.