Edac 633-044-263-041 technical specifications.
| Color | Black |
| Contact Material | Brass |
| Contact Plating | Gold |
| Contact Type | Signal |
| Dielectric Material | Polyester |
| Features | Shielded |
| Flammability Rating | UL94 V-0 |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole, Panel |
| Number of Positions | 44 |
| Number of Rows | 3 |
| Package Quantity | 25 |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Series | 633 |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for Edac 633-044-263-041 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.