High-density D-Subminiature connector, right-angle orientation, featuring 15 positions across 3 rows. Constructed with bronze contacts plated in gold for signal transmission, offering a 5A current rating. This shielded connector utilizes through-hole mounting for panel applications, with a tin, steel, and lead plating. Housing is blue, with a flammability rating of UL94 V-0 and operating temperatures from -55°C to 105°C.
Edac 634-015-263-042 technical specifications.
| Color | Black, Blue |
| Contact Material | Bronze |
| Contact Plating | Gold |
| Contact Type | Signal |
| Current Rating | 5A |
| Features | Shielded |
| Flammability Rating | UL94 V-0 |
| Height | 12.6mm |
| Housing Color | Blue |
| Lead Free | Lead Free |
| Length | 30.8mm |
| Max Current Rating | 5A |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole, Panel |
| Number of Contacts | 15 |
| Number of Ports | 1 |
| Number of Positions | 15 |
| Number of Rows | 3 |
| Orientation | Right Angle |
| Package Quantity | 25 |
| Packaging | Tray |
| Pitch | 2.29mm |
| Plating | Tin, Steel, Lead |
| RoHS Compliant | Yes |
| Series | 634 |
| Shell Size | E |
| Termination | Solder |
| Width | 22.2mm |
| RoHS | Compliant |
Download the complete datasheet for Edac 634-015-263-042 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.