Edac 634-015-274-906 technical specifications.
| Package/Case | Metal |
| Contact Material | Bronze |
| Contact Plating | Gold |
| Current Rating | 5A |
| Flammability Rating | UL94 V-0 |
| Gender | Female |
| Height | 12.6mm |
| Housing Color | Black |
| Lead Free | Lead Free |
| Length | 30.8mm |
| Mount | Through Hole |
| Number of Contacts | 15 |
| Number of Positions | 15 |
| Number of Rows | 3 |
| Package Quantity | 25 |
| Packaging | Bulk |
| Series | 634 |
| Termination | Solder |
| Width | 22.2mm |
| RoHS | Compliant |
Download the complete datasheet for Edac 634-015-274-906 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.