
15-position, 3-row D-Subminiature connector with right-angle, through-hole mounting. Features gold-plated bronze signal contacts and a shielded metal housing for robust connectivity. Operating temperature range of -55°C to 105°C, with a 5A current rating. Dielectric material is polyester, and the housing is blue with black accents. UL94 V-0 flammability rating ensures safety.
Edac 634-015-663-043 technical specifications.
| Color | Black, Blue |
| Contact Material | Bronze |
| Contact Plating | Gold |
| Contact Type | Signal |
| Current Rating | 5A |
| Dielectric Material | Polyester |
| Features | Shielded |
| Flammability Rating | UL94 V-0 |
| Height | 12.6mm |
| Housing Color | Blue |
| Lead Free | Lead Free |
| Length | 30.8mm |
| Material | Metal |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole, Panel |
| Number of Positions | 15 |
| Number of Rows | 3 |
| Package Quantity | 25 |
| Packaging | Tray |
| RoHS Compliant | Yes |
| Series | 634 |
| Termination | Solder |
| Width | 22.2mm |
| RoHS | Compliant |
Download the complete datasheet for Edac 634-015-663-043 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
