Edac 634-026-663-042 technical specifications.
| Contact Material | Bronze |
| Contact Plating | Gold |
| Flammability Rating | UL94 V-0 |
| Height | 12.6mm |
| Housing Color | Blue |
| Lead Free | Lead Free |
| Length | 39.2mm |
| Number of Positions | 26 |
| Number of Rows | 3 |
| Package Quantity | 25 |
| RoHS Compliant | Yes |
| Series | 634 |
| Width | 22.2mm |
| RoHS | Compliant |
Download the complete datasheet for Edac 634-026-663-042 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.