High-density D-Subminiature connector, right-angle receptacle with 44 positions across 3 rows. Features shielded, gold-plated bronze signal contacts and a UL94 V-0 rated blue housing. Through-hole mounting with a 2.29mm pitch, suitable for panel applications. Operates within a temperature range of -55°C to 105°C with a 5A current rating.
Edac 634-044-563-042 technical specifications.
| Color | Black, Blue |
| Contact Material | Bronze |
| Contact Plating | Gold |
| Contact Type | Signal |
| Current Rating | 5A |
| Features | Shielded |
| Flammability Rating | UL94 V-0 |
| Height | 12.6mm |
| Housing Color | Blue |
| Lead Free | Lead Free |
| Length | 53mm |
| Max Current Rating | 5A |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole, Panel |
| Number of Contacts | 44 |
| Number of Ports | 1 |
| Number of Positions | 44 |
| Number of Rows | 3 |
| Orientation | Right Angle |
| Package Quantity | 25 |
| Packaging | Tray |
| Pitch | 2.29mm |
| Plating | Tin, Steel, Lead |
| Series | 634 |
| Shell Size | B |
| Termination | Solder |
| Width | 22.2mm |
| RoHS | Compliant |
Download the complete datasheet for Edac 634-044-563-042 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.