Edac 637-015-230-042 technical specifications.
| Contact Material | Brass |
| Contact Plating | Gold |
| Flammability Rating | UL94 V-0 |
| Height | 13.1mm |
| Housing Color | Black |
| Lead Free | Lead Free |
| Length | 30.8mm |
| Material | Metal |
| Mount | Through Hole |
| Number of Positions | 15 |
| Number of Rows | 3 |
| Package Quantity | 25 |
| RoHS Compliant | Yes |
| Series | 637 |
| Termination | PCB |
| Width | 12.6mm |
| RoHS | Not Compliant |
Download the complete datasheet for Edac 637-015-230-042 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.