This high-density D-subminiature connector features 62 contacts with a terminal pitch of 1.2mm, arranged in 3 rows. It has a solder cup termination method and a straight body orientation. The connector is designed for panel mounting and has a maximum operating temperature range of -55°C to 105°C. It is rated for a maximum current of 5A.
Edac 637-062-322-043 technical specifications.
| Type | High Density D-Sub |
| Contact Gender | PIN |
| Number of Contacts | 62 |
| Terminal Pitch | 1.2mm |
| Number of Rows | 3 |
| Termination Method | Solder Cup |
| Body Orientation | Straight |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 105°C |
| Mounting | Panel Mount |
| Number of Terminals | 62 |
| Number of Ports | 1 |
| Max Current Rating | 5A |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Edac 637-062-322-043 to view detailed technical specifications.
No datasheet is available for this part.