
Standard D-Subminiature Connector, Female, 26 Positions, 3 Rows, Straight Orientation. Features bronze contacts with gold plating, a black polyamide housing, and a UL94 V-0 flammability rating. Rated for 5A max current and operates between -55°C and 105°C. Through-hole mounting with solder termination.
Edac 638-026-230-046 technical specifications.
| Contact Material | Bronze |
| Contact Plating | Gold |
| Flammability Rating | UL94 V-0 |
| Gender | Female |
| Height | 13.1mm |
| Housing Color | Black |
| Lead Free | Lead Free |
| Length | 39.2mm |
| Max Current Rating | 5A |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Number of Contacts | 26 |
| Number of Ports | 1 |
| Number of Positions | 26 |
| Number of Rows | 3 |
| Orientation | Straight |
| Package Quantity | 25 |
| Pitch | 2.29mm |
| Plating | Steel |
| RoHS Compliant | Yes |
| Series | 638 |
| Shell Size | A |
| Termination | Solder |
| Width | 12.6mm |
| RoHS | Compliant |
Download the complete datasheet for Edac 638-026-230-046 to view detailed technical specifications.
No datasheet is available for this part.