62-position, 3-row D-Subminiature receptacle connector for panel mounting. Features brass signal contacts with gold plating, a metal housing, and polyester dielectric. Rated for 5A current and operates within a -55°C to 125°C temperature range. Shielded design with UL94 V-0 flammability rating. Termination is solder, and the connector is lead-free and RoHS compliant.
Edac 638-062-230-042 technical specifications.
| Color | Black |
| Contact Material | Brass |
| Contact Plating | Gold |
| Contact Type | Signal |
| Current Rating | 5A |
| Dielectric Material | Polyester |
| Features | Shielded |
| Flammability Rating | UL94 V-0 |
| Height | 13.1mm |
| Housing Color | Black |
| Lead Free | Lead Free |
| Length | 69.3mm |
| Material | Metal |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole, Panel |
| Number of Positions | 62 |
| Number of Rows | 3 |
| Package Quantity | 25 |
| Packaging | Tray |
| RoHS Compliant | Yes |
| Series | 638 |
| Termination | Solder |
| Width | 12.6mm |
| RoHS | Compliant |
Download the complete datasheet for Edac 638-062-230-042 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.