Edac 638-W15-222-012 technical specifications.
| Body Material | Steel |
| Color | Black |
| Contact Plating | Gold |
| Contact Type | Signal |
| Current Rating | 3A |
| Gender | Receptacle |
| Lead Free | Lead Free |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -55°C |
| Mount | Free Hanging |
| Number of Contacts | 15 |
| Number of Positions | 15 |
| Number of Rows | 3 |
| Packaging | Bulk |
| Ratings | IP67, Waterproof, Dust Tight |
| Reach SVHC Compliant | No |
| Series | 638 |
| Termination | Solder |
| RoHS | Not Compliant |
Download the complete datasheet for Edac 638-W15-222-012 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.